Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ATV630U40Y6Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 25AK0177 |
| Product Range | Altivar Process ATV600 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,859.970 |
Price for:Each
Minimum: 1
Multiple: 1
$2,859.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ATV630U40Y6Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 25AK0177 |
| Product Range | Altivar Process ATV600 Series |
| Technical Datasheet | |
| Control / Drive Type | Variable Speed Drive |
| Compatible Motor Type | Synchronous / Asynchronous Motors |
| Power Rating | 4kW |
| No. of Phases | Three Phase |
| Output Current Max | 5.4A |
| Output Current Max | 5.4A |
| Supply Frequency | 50Hz / 60Hz |
| IP Rating | IP00, IP20 |
| IP Rating | IP00, IP20 |
| Supply Voltage Min | 500VAC |
| Supply Voltage Max | 690VAC |
| Product Range | Altivar Process ATV600 Series |
| SVHC | To Be Advised |
Technical Specifications
| Control / Drive Type | Variable Speed Drive |
|---|---|
| Power Rating | 4kW |
| Output Current Max | 5.4A |
| Supply Frequency | 50Hz / 60Hz |
| IP Rating | IP00, IP20 |
| Supply Voltage Max | 690VAC |
| SVHC | To Be Advised |
| Compatible Motor Type | Synchronous / Asynchronous Motors |
|---|---|
| No. of Phases | Three Phase |
| Output Current Max | 5.4A |
| IP Rating | IP00, IP20 |
| Supply Voltage Min | 500VAC |
| Product Range | Altivar Process ATV600 Series |
Technical Docs (4)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
