Print Page
ATV630D22N4
Variable Speed Drive, Altivar Process 630 Series, Embedded, Three Phase, 22 kW, 380 to 480 Vac
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ATV630D22N4Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Newark Part No. | 97Y8314 |
| Product Range | Altivar Process ATV600 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,707.540 |
Price for:Each
Minimum: 1
Multiple: 1
$5,707.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ATV630D22N4Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Newark Part No. | 97Y8314 |
| Product Range | Altivar Process ATV600 |
| Technical Datasheet | |
| Control / Drive Type | Variable Speed Drive |
| No. of Phases | Three Phase |
| Compatible Motor Type | Synchronous / Asynchronous Motors |
| Power Rating | 22kW |
| Output Current Max | 46.3A |
| Supply Frequency | 50Hz / 60Hz |
| IP Rating | IP21 |
| Supply Voltage Min | 380VAC |
| Supply Voltage Max | 480VAC |
| Product Range | Altivar Process ATV600 |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Control / Drive Type | Variable Speed Drive |
|---|---|
| Compatible Motor Type | Synchronous / Asynchronous Motors |
| Output Current Max | 46.3A |
| IP Rating | IP21 |
| Supply Voltage Max | 480VAC |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Phases | Three Phase |
|---|---|
| Power Rating | 22kW |
| Supply Frequency | 50Hz / 60Hz |
| Supply Voltage Min | 380VAC |
| Product Range | Altivar Process ATV600 |
Alternatives for ATV630D22N4
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
