ATV630D11M3
Variable Speed Drive, Altivar Process 630 Series, Embedded, Three Phase, 11 kW, 200 to 240 Vac

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ATV630D11M3Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Newark Part No. | 97Y8307 |
| Product Range | Altivar Process ATV600 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $3,648.600 |
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ATV630D11M3Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Newark Part No. | 97Y8307 |
| Product Range | Altivar Process ATV600 Series |
| Technical Datasheet | |
| Supply Voltage Min | 200VAC |
| Control / Drive Type | Variable Speed Drive |
| Supply Voltage Max | 240VAC |
| No. of Phases | Three Phase |
| Compatible Motor Type | Synchronous / Asynchronous Motors |
| Power Rating | 11kW |
| Output Current Max | 46.8A |
| Supply Frequency | 50Hz / 60Hz |
| IP Rating | IP21 |
| Product Range | Altivar Process ATV600 Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The ATV630D11M3 from Schneider Electric is an Altivar process ATV600 series forced convection wall mount variable speed drive. This variable speed drive with embedded services dedicated to process industry and utilities for 3 phases synchronous, asynchronous and special motors. It has certifications such as ATEX zone 2/22, DNV-GL, ATEX INERIS, TUV, CSA and UL. It follows IEC 61000-3-12, EN/IEC 61800-3 environment 2 category C3, IEC 61508, IEC 60721-3, UL 508C, IEC 13849-1, EN/IEC 61800-3 environment 1 category C2, EN/IEC 61800-3, EN/IEC 61800-5-1 standards. It has line current of 23.1A at 240V (heavy duty), 27.2A at 200V (heavy duty), 32.9A at 240V (normal duty) and 39.3A at 200V (normal duty). It also has 11KW (normal duty), 7.5KW (heavy duty) motor power in KW and 15hp (normal duty), 10hp (heavy duty) motor power in hp.
- Rated supply voltage range from 200VAC to 240VAC
- 50Hz to 60Hz supply, 0.0001KHz to 0.5KHz output frequency and 4KHz nominal switching frequency
- IP21 conforms IEC 61800-5-1, IEC 60529
- Ethernet, Modbus serial and Modbus TCP communication port protocol
- 16 preset speeds discrete input logic
- 3/2 analogue input/output number, 8 discrete input number and 3 relay output number
- Dimension is 211mm x 546mm x 232mm (W x H x D), vertical +/- 10 degree operating position
- Ambient air temperature for operation range from 50°C to 60°C with derating factor
Applications
Motor Drive & Control
Technical Specifications
| Supply Voltage Min | 200VAC |
|---|---|
| Supply Voltage Max | 240VAC |
| Compatible Motor Type | Synchronous / Asynchronous Motors |
| Output Current Max | 46.8A |
| IP Rating | IP21 |
| SVHC | No SVHC (15-Jan-2018) |
| Control / Drive Type | Variable Speed Drive |
|---|---|
| No. of Phases | Three Phase |
| Power Rating | 11kW |
| Supply Frequency | 50Hz / 60Hz |
| Product Range | Altivar Process ATV600 Series |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
