Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV350U40N4FSCopy
Newark Part No.18AN1643
Product RangeAltivar Machine ATV350 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,889.330 |
| 5+ | $3,735.200 |
| 10+ | $3,649.310 |
| 25+ | $3,547.220 |
| 50+ | $3,453.600 |
Price for:Each
Minimum: 1
Multiple: 1
$3,889.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV350U40N4FSCopy
Newark Part No.18AN1643
Product RangeAltivar Machine ATV350 Series
Technical Datasheet
Control / Drive TypeVariable Speed Drive
Compatible Motor TypeSynchronous / Asynchronous Motors
Power Rating4kW
No. of PhasesThree Phase
Output Current Max14A
Supply Frequency45Hz / 65Hz
IP RatingIP54
Supply Voltage Min400VAC
Supply Voltage Max480VAC
Product RangeAltivar Machine ATV350 Series
SVHCTo Be Advised
Technical Specifications
Control / Drive Type
Variable Speed Drive
Power Rating
4kW
Output Current Max
14A
IP Rating
IP54
Supply Voltage Max
480VAC
SVHC
To Be Advised
Compatible Motor Type
Synchronous / Asynchronous Motors
No. of Phases
Three Phase
Supply Frequency
45Hz / 65Hz
Supply Voltage Min
400VAC
Product Range
Altivar Machine ATV350 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
