Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ATV320U30M3C412Copy |
| Newark Part No. | 26AM9547 |
| Product Range | Altivar Solar Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,520.700 |
| 5+ | $1,330.610 |
| 10+ | $1,102.510 |
| 25+ | $988.460 |
| 50+ | $912.420 |
Price for:Each
Minimum: 1
Multiple: 1
$1,520.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ATV320U30M3C412Copy |
| Newark Part No. | 26AM9547 |
| Product Range | Altivar Solar Series |
| Technical Datasheet | |
| Control / Drive Type | Variable Speed Drive |
| Compatible Motor Type | Synchronous / Asynchronous Motors |
| Power Rating | 3kW |
| No. of Phases | Three Phase |
| Output Current Max | 13.7A |
| Supply Frequency | 50Hz / 60Hz |
| IP Rating | IP20 |
| Supply Voltage Min | 200V |
| Supply Voltage Max | 240V |
| Product Range | Altivar Solar Series |
| SVHC | To Be Advised |
Technical Specifications
| Control / Drive Type | Variable Speed Drive |
|---|---|
| Power Rating | 3kW |
| Output Current Max | 13.7A |
| IP Rating | IP20 |
| Supply Voltage Max | 240V |
| SVHC | To Be Advised |
| Compatible Motor Type | Synchronous / Asynchronous Motors |
|---|---|
| No. of Phases | Three Phase |
| Supply Frequency | 50Hz / 60Hz |
| Supply Voltage Min | 200V |
| Product Range | Altivar Solar Series |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
