Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV320U06N4C
Newark Part No.01AC4611
Product RangeAltivar Machine ATV320 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $680.420 |
| 5+ | $642.830 |
| 10+ | $612.750 |
| 25+ | $582.680 |
| 50+ | $526.290 |
Price for:Each
Minimum: 1
Multiple: 1
$680.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV320U06N4C
Newark Part No.01AC4611
Product RangeAltivar Machine ATV320 Series
Technical Datasheet
Control / Drive TypeVariable Speed Drive
No. of PhasesThree Phase
Compatible Motor TypeSynchronous / Asynchronous Motors
Power Rating550W
Output Current Max1.9A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Supply Voltage Min380VAC
Supply Voltage Max500VAC
Product RangeAltivar Machine ATV320 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ATV320U06N4C from Schneider Electric is an Altiva ATV320 series variable speed drive for asynchronous and synchronous motors. Altivar machine ATV320 designed to improve the effectiveness and efficiency of machines while optimising design and engineering costs for original equipment manufacturers (OEMs). It features enhanced automation capabilities, extended machine availability and reduced total machine cost.
- Advanced connectivity, reliably accurate motor control
- Robust design, 320 drive range
- Comprehensive embedded safety
- IP20 conforming to EN/IEC 61800-5-1 degree of protection
- UL, CSA and EAC certified
- Nominal power rating is 0.55KW
- Maximum input current is 2.8Vac at 380Vac, nominal output current is 1.9A
- Factor for power rating is power x 0.1 (u)
- 3-phase, 400Vac (380Vac to 500Vac) power supply
- Compact form factor
Applications
Motor Drive & Control, Industrial
Warnings
Hazard of electric shock, explosion or arc flash.
Notes
Ensure that any contact with hot surfaces is avoided.
Technical Specifications
Control / Drive Type
Variable Speed Drive
Compatible Motor Type
Synchronous / Asynchronous Motors
Output Current Max
1.9A
IP Rating
IP20
Supply Voltage Max
500VAC
SVHC
No SVHC (15-Jan-2018)
No. of Phases
Three Phase
Power Rating
550W
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
380VAC
Product Range
Altivar Machine ATV320 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
