Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV212WD37N4Copy
Newark Part No.52T3459
Product RangeAltivar 212
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,865.610 |
| 3+ | $5,652.310 |
| 5+ | $5,083.530 |
| 10+ | $4,976.880 |
| 25+ | $4,692.490 |
Price for:Each
Minimum: 1
Multiple: 1
$5,865.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV212WD37N4Copy
Newark Part No.52T3459
Product RangeAltivar 212
Technical Datasheet
Control / Drive TypeVariable Speed Drive
Compatible Motor TypeInduction / Asynchronous Motors
Power Rating37kW
No. of PhasesThree Phase
Output Current Max79A
Supply Frequency50Hz / 60Hz
IP RatingIP55
Supply Voltage Min380VAC
Supply Voltage Max480VAC
Product RangeAltivar 212
SVHCTo Be Advised
Technical Specifications
Control / Drive Type
Variable Speed Drive
Power Rating
37kW
Output Current Max
79A
IP Rating
IP55
Supply Voltage Max
480VAC
SVHC
To Be Advised
Compatible Motor Type
Induction / Asynchronous Motors
No. of Phases
Three Phase
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
380VAC
Product Range
Altivar 212
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
