Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV212W075N4C
Newark Part No.47AK3545
Product RangeAltivar 212
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,609.430 |
Price for:Each
Minimum: 1
Multiple: 1
$1,609.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV212W075N4C
Newark Part No.47AK3545
Product RangeAltivar 212
Technical Datasheet
Control / Drive TypeVariable Speed Drive
Compatible Motor TypeInduction / Asynchronous Motors
Power Rating750W
No. of PhasesThree Phase
Output Current Max2.2A
Output Current Max2.2A
Supply Frequency50Hz / 60Hz
IP RatingIP55
IP RatingIP55
Supply Voltage Min380VAC
Supply Voltage Max480VAC
Product RangeAltivar 212
SVHCTo Be Advised
Technical Specifications
Control / Drive Type
Variable Speed Drive
Power Rating
750W
Output Current Max
2.2A
Supply Frequency
50Hz / 60Hz
IP Rating
IP55
Supply Voltage Max
480VAC
SVHC
To Be Advised
Compatible Motor Type
Induction / Asynchronous Motors
No. of Phases
Three Phase
Output Current Max
2.2A
IP Rating
IP55
Supply Voltage Min
380VAC
Product Range
Altivar 212
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate