Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV212HU40M3X
Newark Part No.52T3447
Product RangeAltivar 212 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV212HU40M3X
Newark Part No.52T3447
Product RangeAltivar 212 Series
Technical Datasheet
Control / Drive TypeVariable Speed Drive
Compatible Motor TypeInduction / Asynchronous Motors
No. of PhasesThree Phase
Power Rating4kW
Output Current Max17.5A
Supply Frequency50Hz / 60Hz
IP RatingIP21
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Product RangeAltivar 212 Series
SVHCTo Be Advised
Product Overview
The Altivar 212 is a variable speed drive for 3-phase asynchronous motor. It is specifically intended for the most commonly encountered fluid management applications in tertiary sector buildings (HVAC): heating, ventilation, air conditioning and pumping. Due to its eco-energy based design, energy savings of up to 70% can be achieved compared to a traditional control system.
Technical Specifications
Control / Drive Type
Variable Speed Drive
No. of Phases
Three Phase
Output Current Max
17.5A
IP Rating
IP21
Supply Voltage Max
240VAC
SVHC
To Be Advised
Compatible Motor Type
Induction / Asynchronous Motors
Power Rating
4kW
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
200VAC
Product Range
Altivar 212 Series
Technical Docs (12)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
