Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV212HD22N4S
Newark Part No.26Y5195
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,426.360 |
| 3+ | $3,301.770 |
| 5+ | $2,969.510 |
| 10+ | $2,907.220 |
| 25+ | $2,741.090 |
Price for:Each
Minimum: 1
Multiple: 1
$3,426.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV212HD22N4S
Newark Part No.26Y5195
Technical Datasheet
Supply Voltage Min380V
Supply Voltage Max480V
No. of PhasesThree Phase
Power Rating22kW
Current Rating43.5A
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
380V
No. of Phases
Three Phase
Current Rating
43.5A
SVHC
To Be Advised
Supply Voltage Max
480V
Power Rating
22kW
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
