Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV12PU30M3Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.26Y5189
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $977.220 |
| 5+ | $855.060 |
| 10+ | $708.480 |
| 25+ | $635.190 |
| 50+ | $586.330 |
Price for:Each
Minimum: 1
Multiple: 1
$977.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV12PU30M3Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.26Y5189
Technical Datasheet
Supply Voltage Min200V
Supply Voltage Max240V
No. of PhasesThree Phase
Power Rating3kW
Current Rating12.2A
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
200V
No. of Phases
Three Phase
Current Rating
12.2A
SVHC
To Be Advised
Supply Voltage Max
240V
Power Rating
3kW
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
