Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV12P075M2Copy
Newark Part No.52T3425
Product RangeAVT12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $337.530 |
| 5+ | $318.020 |
| 10+ | $302.410 |
Price for:Each
Minimum: 1
Multiple: 1
$337.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV12P075M2Copy
Newark Part No.52T3425
Product RangeAVT12 Series
Technical Datasheet
Supply Voltage Min200VAC
Control / Drive TypeVariable Speed Drive
Supply Voltage Max240VAC
No. of PhasesSingle Phase
Compatible Motor TypeInduction / Asynchronous Motors
Power Rating750W
Output Current Max4.2A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Product RangeAVT12 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
200VAC
Supply Voltage Max
240VAC
Compatible Motor Type
Induction / Asynchronous Motors
Output Current Max
4.2A
IP Rating
IP20
SVHC
To Be Advised
Control / Drive Type
Variable Speed Drive
No. of Phases
Single Phase
Power Rating
750W
Supply Frequency
50Hz / 60Hz
Product Range
AVT12 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
