Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV12HU22M2Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.92R5414
Product RangeAVT12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $531.910 |
| 5+ | $502.520 |
| 10+ | $479.010 |
| 25+ | $455.500 |
| 50+ | $411.420 |
Price for:Each
Minimum: 1
Multiple: 1
$531.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV12HU22M2Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.92R5414
Product RangeAVT12 Series
Technical Datasheet
Control / Drive TypeVariable Speed Drive
Compatible Motor TypeInduction / Asynchronous Motors
No. of PhasesSingle Phase
Power Rating2.2kW
Output Current Max10A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Product RangeAVT12 Series
SVHCTo Be Advised
Technical Specifications
Control / Drive Type
Variable Speed Drive
No. of Phases
Single Phase
Output Current Max
10A
IP Rating
IP20
Supply Voltage Max
240VAC
SVHC
To Be Advised
Compatible Motor Type
Induction / Asynchronous Motors
Power Rating
2.2kW
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
200VAC
Product Range
AVT12 Series
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
