Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATSU01N209LTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.19K8982
Product RangeAltistart U01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $196.320 |
| 5+ | $184.420 |
| 10+ | $163.600 |
| 25+ | $149.720 |
| 50+ | $142.780 |
| 100+ | $135.840 |
Price for:Each
Minimum: 1
Multiple: 1
$196.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATSU01N209LTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.19K8982
Product RangeAltistart U01 Series
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating4kW
No. of PhasesThree Phase
No. of Poles-
Current Rating9A
Supply Voltage Min200VAC
Supply Voltage Max480VAC
IP / NEMA RatingIP20
Product RangeAltistart U01 Series
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
9A
Supply Voltage Max
480VAC
Product Range
Altistart U01 Series
Power Rating
4kW
No. of Poles
-
Supply Voltage Min
200VAC
IP / NEMA Rating
IP20
SVHC
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
