Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS48D47QCopy
Newark Part No.66AH5155
Product RangeAltistart 48
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS48D47QCopy
Newark Part No.66AH5155
Product RangeAltistart 48
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating45kW
No. of PhasesThree Phase
No. of Poles-
Current Rating42A
Supply Voltage Min230VAC
Supply Voltage Max415VAC
IP / NEMA RatingIP20
Product RangeAltistart 48
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
42A
Supply Voltage Max
415VAC
Product Range
Altistart 48
Power Rating
45kW
No. of Poles
-
Supply Voltage Min
230VAC
IP / NEMA Rating
IP20
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
