
| Quantity | Price |
|---|---|
| 1+ | $1,673.010 |
| 3+ | $1,575.750 |
| 5+ | $1,439.570 |
| 10+ | $1,390.940 |
| 25+ | $1,293.670 |
Product Information
Product Overview
Altistart 22 soft-starter unit is a controller for torque-controlled soft starting and stopping of three-phase squirrel cage asynchronous motor. This Schneider Electric Altistart 22 soft-start/soft-stop unit can feed 3-phase asynchronous motors in supply line or delta connection with a rating of 62A and 230 to 440V, a rated power up to 30KW(400 to 440V in supply line) and up to 55KW(400 to 440V in motor delta connection). This Soft-start/soft-stop unit is designed to enable smooth start and stop of simple and complex machines such as centrifugal and piston pumps, fans, screw compressors and material handling equipment. It features a PTC thermal probe input to detect motor overheating as well as multiple other motor monitoring functions.
- Provides smooth starting for pumps, fans, compressors and machinery
- Progressive start limits the starting and stopping noise of motors
- Slim form factor improves versatility, allows mounting in frames of any kind of machines
- Multifunction product can replace multiple components
- Possibility to start motors with a non-zero voltage (overcome difficult or high-torque starts)
- Precise control over start time gives capability to match system's inertia and mechanical limits
- Integrated bypass reduces noise and decreases heat dissipation
- Soft stop function to damaging effects of brutal motor stops
- Motor monitoring function gives ability to detect blocks and errors
- Compatibility with SoMove software
Technical Specifications
Soft Starter
Three Phase
62A
440VAC
Altistart 22 Series
30kW
-
230VAC
IP20
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
