
| Quantity | Price |
|---|---|
| 1+ | $5,261.010 |
| 3+ | $5,069.700 |
| 5+ | $4,559.540 |
| 10+ | $4,463.890 |
| 25+ | $4,208.810 |
Product Information
Product Overview
ATS22C32S6U is an altistart 22 soft starter that can feed 3-phase asynchronous motors in supply line connection. It has a rating of 320A, a rated power from 100HP to 300HP and a rated voltage from 230V to 575VAC. It is designed for simple and complex machines such as centrifugal and piston pumps, fans, screw compressors and material handling equipment. Slim form factor improves versatility and allows mounting in frames of any kind of machines. It features an Integrated bypass, this reduces noise and decreases heat dissipation. Compatibility with SoMove software allows configurations and settings to be easily transferred, meaning spares can be quickly installed. It provides smooth starting for your machinery, avoiding mechanical stresses and extending their service life. It is certified by CSA, C-tick, CCC, UL, GOST.
- 3 phase, 208 to 600V - 15 to 10% rated supply voltage
- 100hp 208V, 125hp 230V, 250hp 460V, 300hp 575V max horse power
- 302A factory setting current, 150W power consumption for standard applications
- 45 to 66Hz network frequency, 20W control circuit consumption
- Supply frequency from 50 to 60Hz - 10...10%
- 100mA at 12VDC relay outputs) minimum switching current
- 1 RJ45 connector, serial communication data link
- Dimension is 425 x 206 x 299mm (H x W x D)
- Ambient air temperature for operation from -10 to 40°C without derating
- IP00 degree of protection
Technical Specifications
Soft Starter
Three Phase
320A
600VAC
Altistart 22 Series
300hp
4 Pole
208VAC
IP00
To Be Advised
Technical Docs (3)
Alternatives for ATS22C32S6U
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
