Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS22C21S6Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.52T3405
Product RangeAltistart 22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,722.690 |
Price for:Each
Minimum: 1
Multiple: 1
$3,722.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS22C21S6Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.52T3405
Product RangeAltistart 22 Series
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating132kW
No. of PhasesThree Phase
No. of Poles-
Current Rating210A
Supply Voltage Min230VAC
Supply Voltage Max600VAC
IP / NEMA RatingIP00
Product RangeAltistart 22 Series
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
210A
Supply Voltage Max
600VAC
Product Range
Altistart 22 Series
Power Rating
132kW
No. of Poles
-
Supply Voltage Min
230VAC
IP / NEMA Rating
IP00
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
