Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS01N222QNCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.19K8999
Product RangeAltistart 01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $253.800 |
| 5+ | $249.080 |
| 10+ | $244.350 |
| 25+ | $229.590 |
| 50+ | $215.710 |
Price for:Each
Minimum: 1
Multiple: 1
$253.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS01N222QNCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.19K8999
Product RangeAltistart 01 Series
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating11kW
No. of PhasesThree Phase
No. of Poles-
Current Rating22A
Supply Voltage Min380VAC
Supply Voltage Max415VAC
IP / NEMA RatingIP20
Product RangeAltistart 01 Series
SVHCTo Be Advised
Product Overview
The ATS01N222QN from Schneider Electric is a three phase, soft starter asynchronous motor. Supply voltage of this motor ranges from 380V to 415V and has standard dimension of 154mm height, 45mm width and 131mm depth.
- LED display available in green and yellow colour
- Start with voltage ramp
- Featured with heat sink assembly
- Power dissipation of 124.5W in transient state
- Power supply frequency range from 50Hz to 60Hz
- Product weight is 0.56Kg
- Vertical operating position
- CCC, CSA, C-Tick, GOST and UL certified
- IP20 degree of protection
- Ambient air temperature for operation range from 40°C to 50°C with current derating 2.2% /°C
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
22A
Supply Voltage Max
415VAC
Product Range
Altistart 01 Series
Power Rating
11kW
No. of Poles
-
Supply Voltage Min
380VAC
IP / NEMA Rating
IP20
SVHC
To Be Advised
Alternatives for ATS01N222QN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
