Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABT7PDU250GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH9393
Product RangePhaseo Universal ABT7PDU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,073.910 |
| 5+ | $1,035.330 |
| 10+ | $1,006.690 |
| 25+ | $955.340 |
| 50+ | $920.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1,073.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABT7PDU250GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH9393
Product RangePhaseo Universal ABT7PDU Series
Technical Datasheet
Input Voltage230V, 400V
Output Voltage115V
Power Rating2.5kVA
Frequency Range50Hz / 60Hz
Accuracy Class-
Transformer MountingPanel Mount
Transformer TerminalsScrew
Product RangePhaseo Universal ABT7PDU Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Input Voltage
230V, 400V
Power Rating
2.5kVA
Accuracy Class
-
Transformer Terminals
Screw
SVHC
No SVHC (15-Jan-2018)
Output Voltage
115V
Frequency Range
50Hz / 60Hz
Transformer Mounting
Panel Mount
Product Range
Phaseo Universal ABT7PDU Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
