
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ABL8RED24400Copy |
| Newark Part No. | 64M2198 |
| Product Range | Modicon Phaseo ABL8 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $472.050 |
| 5+ | $413.040 |
| 10+ | $342.230 |
| 25+ | $306.830 |
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ABL8RED24400Copy |
| Newark Part No. | 64M2198 |
| Product Range | Modicon Phaseo ABL8 Series |
| Technical Datasheet | |
| For Use With | Regulated SMPS |
| Accessory Type | Redundancy Module |
| Product Range | Modicon Phaseo ABL8 Series |
| SVHC | To Be Advised |
Product Overview
ABL8 redundancy module supplies direct current voltage. It has a rated input of 24V to 28.8VDC, a rated output current of 40A. This redundancy solution is designed to bring continuity to auxiliary power even during failure of one out of 2 power supply units. It can be used to supply the nominal power to the application even if one of the power supplies is inoperable or otherwise unavailable. It is a functional module for power supply for industrial use, rail mounting. It conforms to UL 508, CSA C22.2 No 60950-1 standards. It is certified by EAC, RCM. This functional module is mainly compatible with Modicon ABL8RP and Modicon ABL8WP Universal power supplies. It has LED diagnostics indicator available in the front for troubleshooting instantly. It brings energy to user automated systems. Designed for simple machines and applications, modular power supplies are primarily appreciated for their extreme compactness.
- LED diagnostics indicator available in the front for troubleshooting instantly
- Number of output channel is 1
- Parallel output coupling
- Ambient air temperature for operation is -25 to 60°C
- IP20 conforming to EN/IEC 60529, Class II conforming to VDE 0106-1 overvoltage
- 18months warranty
- Used with regulated SMPS
- Operating altitude is 2000m
- DIN rail mounting
- Dielectric strength is 500V between input/output and ground
Technical Specifications
| For Use With | Regulated SMPS |
|---|---|
| Product Range | Modicon Phaseo ABL8 Series |
| Accessory Type | Redundancy Module |
|---|---|
| SVHC | To Be Advised |
Alternatives for ABL8RED24400
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
