Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABL8DCC05060Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AH9374
Product RangePhaseo ABL8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $210.780 |
| 5+ | $199.540 |
| 10+ | $179.860 |
| 25+ | $166.750 |
| 50+ | $160.190 |
| 100+ | $153.630 |
Price for:Each
Minimum: 1
Multiple: 1
$210.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABL8DCC05060Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AH9374
Product RangePhaseo ABL8 Series
Power Supply ApplicationsITE
Input Ratio1:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 16A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage-
DC / DC Converter Output TypeFixed
Input Voltage DC Nom-
Width44mm
Height125mm
Depth120mm
Input Voltage DC Min24V
Input Voltage DC Max28.8V
Product RangePhaseo ABL8 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
DC / DC Converter Output Type
Fixed
Width
44mm
Depth
120mm
Input Voltage DC Max
28.8V
SVHC
No SVHC (15-Jan-2018)
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
6A
Output Current - Output 2
-
Isolation Voltage
-
Input Voltage DC Nom
-
Height
125mm
Input Voltage DC Min
24V
Product Range
Phaseo ABL8 Series
Alternatives for ABL8DCC05060
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
