0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Regulation
Output Current - Output 3
Isolation Voltage
DC / DC Converter Output Type
Approvals & Standards
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
01AH7065

RoHS

Each
1+$37.680
5+$36.340
10+$35.670
25+$35.000
50+$34.300
More Pricing...
Railway
4:1
30W
1 Output
5V
6A
-
-
-
-
-
4kV
Fixed, Adjustable
-
24V
-
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
01AH7069

RoHS

Each
1+$40.460
5+$39.650
10+$38.840
25+$38.030
50+$37.220
More Pricing...
Railway
4:1
30W
1 Output
5V
6A
-
-
-
-
-
4kV
Fixed, Adjustable
-
48V
-
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
73AM7093

RoHS

Each
1+$119.360
5+$116.240
10+$115.180
25+$114.940
50+$114.700
More Pricing...
ITE
-
30W
1 Output
5V
6A
-
-
-
Regulated
-
1.5kV
Fixed
-
24V
-
37.5mm
43.4mm
84.2mm
10V
36V
DQC30 Series
21T9603

RoHS

Each
1+$219.980
10+$211.030
ITE
2:1
40W
3 Output
5V
6A
15V
300mA
-15V
-
-300mA
1.6kV
Fixed
CE
48V
DIN Rail
24.5mm
57.6mm
125mm
36V
75V
-
66AH9374

RoHS

SCHNEIDER ELECTRIC
Each
1+$210.780
5+$199.540
10+$179.860
25+$166.750
50+$160.190
More Pricing...
ITE
1:1
30W
1 Output
5V
6A
-
-
-
Regulated
-
-
Fixed
-
-
-
44mm
125mm
120mm
24V
28.8V
Phaseo ABL8 Series
21T9595

RoHS

Each
1+$219.980
10+$211.030
ITE
2:1
40W
3 Output
5V
6A
12V
400mA
-12V
-
-400mA
1.6kV
Fixed
CE
24V
DIN Rail
24.5mm
57.6mm
125mm
18V
36V
-
21T9596

RoHS

Each
1+$219.980
10+$211.030
ITE
2:1
40W
3 Output
5V
6A
15V
300mA
-15V
-
-300mA
1.6kV
Fixed
CE
24V
DIN Rail
24.5mm
57.6mm
125mm
18V
36V
-
21T9593

RoHS

Each
1+$219.980
10+$211.030
ITE
2:1
40W
3 Output
5V
6A
12V
400mA
-12V
-
-400mA
1.6kV
Fixed
CE
12V
DIN Rail
24.5mm
57.6mm
125mm
9.5V
18V
-
21T9602

RoHS

Each
1+$219.980
10+$211.030
ITE
2:1
40W
3 Output
5V
6A
12V
400mA
-12V
-
-400mA
1.6kV
Fixed
CE
48V
DIN Rail
24.5mm
57.6mm
125mm
36V
75V
-
21T9594

RoHS

Each
1+$219.980
10+$211.030
ITE
2:1
40W
3 Output
5V
6A
15V
300mA
-15V
-
-300mA
1.6kV
Fixed
CE
12V
DIN Rail
24.5mm
57.6mm
125mm
9.5V
18V
-
64M2191

RoHS

Each
1+$377.850
5+$330.620
10+$273.940
25+$245.600
50+$226.710
ITE
1:1
30W
1 Output
5V
6A
-
-
-
Regulated
-
-
Fixed
-
-
-
44mm
125mm
120mm
24V
28.8V
Phaseo ABL8 Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER