Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoA9R41440
Newark Part No.66AH5318
Product RangeiID
Your Part Number
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $405.790 |
Price for:Each
Minimum: 1
Multiple: 1
$405.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoA9R41440
Newark Part No.66AH5318
Product RangeiID
Technical Datasheet
Product RangeiID
Voltage Rating VAC415V
Voltage Rating VDC-
Current Rating40A
No. of Poles4 Pole
Overload Current1.5kA
Insulation Voltage500V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
iID
Voltage Rating VDC
-
No. of Poles
4 Pole
Insulation Voltage
500V
Voltage Rating VAC
415V
Current Rating
40A
Overload Current
1.5kA
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
