Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoA9F53301Copy
Newark Part No.84AH4692
Product RangeActi9 iC60H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $257.200 |
| 5+ | $243.830 |
| 10+ | $234.190 |
| 25+ | $224.530 |
| 50+ | $206.840 |
Price for:Each
Minimum: 1
Multiple: 1
$257.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoA9F53301Copy
Newark Part No.84AH4692
Product RangeActi9 iC60H Series
Technical Datasheet
Product RangeActi9 iC60H Series
Current Rating1A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC440V
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Technical Specifications
Product Range
Acti9 iC60H Series
No. of Poles
3 Pole
Voltage Rating VAC
440V
SVHC
To Be Advised
Current Rating
1A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
