Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoA9F53206
Newark Part No.66AH5229
Product RangeiC60H
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $153.890 |
| 10+ | $145.620 |
| 25+ | $130.930 |
| 50+ | $122.420 |
| 100+ | $117.670 |
| 250+ | $112.970 |
Price for:Each
Minimum: 1
Multiple: 1
$153.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoA9F53206
Newark Part No.66AH5229
Product RangeiC60H
Technical Datasheet
Product RangeiC60H
Current Rating6A
No. of Poles2 Pole
Voltage Rating VDC133V
Voltage Rating VAC440V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
iC60H
No. of Poles
2 Pole
Voltage Rating VAC
440V
SVHC
No SVHC (15-Jan-2018)
Current Rating
6A
Voltage Rating VDC
133V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
