Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoA9F53102Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66AH5216
Product RangeiC60H
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $113.740 |
| 5+ | $106.150 |
| 10+ | $99.170 |
| 25+ | $92.800 |
| 50+ | $82.860 |
Price for:Each
Minimum: 1
Multiple: 1
$113.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoA9F53102Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66AH5216
Product RangeiC60H
Technical Datasheet
Product RangeiC60H
Current Rating2A
No. of Poles1 Pole
Voltage Rating VDC72V
Voltage Rating VAC240V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
iC60H
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (15-Jan-2018)
Current Rating
2A
Voltage Rating VDC
72V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
