Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9002AW13Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.17B1030
Product RangeHarmony 9002AW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $530.660 |
| 5+ | $520.050 |
| 10+ | $509.430 |
| 25+ | $498.820 |
| 50+ | $488.210 |
Price for:Each
Minimum: 1
Multiple: 1
$530.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9002AW13Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.17B1030
Product RangeHarmony 9002AW Series
Technical Datasheet
Product RangeHarmony 9002AW Series
Contact ConfigurationDPDT
Switch OperationSpring Return Two Way
Contact Current Max3A
Contact Voltage AC Nom120V
External Height3.9"
External Width4.49"
External Depth8.5"
SVHCTo Be Advised
Technical Specifications
Product Range
Harmony 9002AW Series
Switch Operation
Spring Return Two Way
Contact Voltage AC Nom
120V
External Width
4.49"
SVHC
To Be Advised
Contact Configuration
DPDT
Contact Current Max
3A
External Height
3.9"
External Depth
8.5"
Technical Docs (2)
Alternatives for 9002AW13
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
