Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $311.810 |
| 5+ | $294.590 |
| 10+ | $280.800 |
| 25+ | $267.020 |
| 50+ | $241.180 |
Price for:Each
Minimum: 1
Multiple: 1
$311.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KYSS2
Newark Part No.17B026
Technical Datasheet
Enclosure MaterialSteel
No. of Switch Holes2Holes
Cutout Diameter30mm
Cover / Base ColorGray
External Height - Metric197.1mm
IP RatingIP66
External Width - Metric92mm
External Depth - Metric106mm
NEMA RatingNEMA 1, 3, 4, 4X, 12
External Height - Imperial7.8"
External Width - Imperial3.62"
External Depth - Imperial4.17"
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Enclosure Material
Steel
Cutout Diameter
30mm
External Height - Metric
197.1mm
External Width - Metric
92mm
NEMA Rating
NEMA 1, 3, 4, 4X, 12
External Width - Imperial
3.62"
Product Range
-
No. of Switch Holes
2Holes
Cover / Base Color
Gray
IP Rating
IP66
External Depth - Metric
106mm
External Height - Imperial
7.8"
External Depth - Imperial
4.17"
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
