Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KYK317Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.17B010
Product RangeHarmony 9001K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $425.720 |
| 5+ | $417.210 |
| 10+ | $408.690 |
| 25+ | $400.180 |
| 50+ | $391.660 |
Price for:Each
Minimum: 1
Multiple: 1
$425.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KYK317Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.17B010
Product RangeHarmony 9001K Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
No. of Positions3 Position
Approvals / Standards-
IP Rating-
Switch CaseZinc
Product RangeHarmony 9001K Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Approvals / Standards
-
Switch Case
Zinc
SVHC
No SVHC (07-Jul-2017)
No. of Positions
3 Position
IP Rating
-
Product Range
Harmony 9001K Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
