Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $180.660 |
| 5+ | $169.710 |
| 10+ | $150.550 |
| 25+ | $137.780 |
| 50+ | $131.390 |
| 100+ | $125.000 |
Price for:Each
Minimum: 1
Multiple: 1
$180.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KY1
Newark Part No.90B2490
Technical Datasheet
Enclosure MaterialAluminum
No. of Switch Holes1Holes
Cutout Diameter30mm
Cover / Base ColorGray
External Height - Metric101.6mm
External Width - Metric90mm
IP RatingIP66
External Depth - Metric92mm
NEMA RatingNEMA 1, 3, 4, 6, 12, 13
External Height - Imperial4"
External Width - Imperial3.53"
External Depth - Imperial3.62"
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 9001KY1 is an Empty Control Station/Enclosure made of aluminum, with 1 cut-out. For Ø30mm control and signaling units.
- 1 Entry tapped for 3/4" cable gland
Applications
Industrial
Technical Specifications
Enclosure Material
Aluminum
Cutout Diameter
30mm
External Height - Metric
101.6mm
IP Rating
IP66
NEMA Rating
NEMA 1, 3, 4, 6, 12, 13
External Width - Imperial
3.53"
Product Range
-
No. of Switch Holes
1Holes
Cover / Base Color
Gray
External Width - Metric
90mm
External Depth - Metric
92mm
External Height - Imperial
4"
External Depth - Imperial
3.62"
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
