Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KT38LYCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.81C4850
Product RangeHarmony 9001K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $217.110 |
| 5+ | $205.120 |
| 10+ | $195.520 |
| 25+ | $185.930 |
| 50+ | $167.930 |
Price for:Each
Minimum: 1
Multiple: 1
$217.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KT38LYCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.81C4850
Product RangeHarmony 9001K Series
Technical Datasheet
Lamp Base Type-
Mounting Hole Dia1.18"
Current Rating-
Supply Voltage120V
Lens Shape-
Product RangeHarmony 9001K Series
SVHCTo Be Advised
Technical Specifications
Lamp Base Type
-
Current Rating
-
Lens Shape
-
SVHC
To Be Advised
Mounting Hole Dia
1.18"
Supply Voltage
120V
Product Range
Harmony 9001K Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
