Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KS88BCopy
Newark Part No.16B9655
Product RangeHarmony 9001K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.650 |
| 5+ | $64.920 |
| 10+ | $59.510 |
| 25+ | $55.790 |
| 50+ | $49.030 |
| 100+ | $47.000 |
| 250+ | $45.990 |
Price for:Each
Minimum: 1
Multiple: 1
$69.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KS88BCopy
Newark Part No.16B9655
Product RangeHarmony 9001K Series
Technical Datasheet
IP / NEMA Rating-
Product RangeHarmony 9001K Series
SVHCTo Be Advised
Product Overview
9001KS88B is a head for selector switch.
- Stay put operator
- Black standard knob operator profile
- Metal bezel material
- Mounting diameter is 1.18 inch
- 4 position operator information
- Without contact block type and composition
- Black cap/operator or lens color
- 18 months warranty
- NEMA 1/2/3/3R/4/6/12/13 (NEMA degree of protection)
- UL listed file E42259 CCN NKCR[RETURN]CE[RETURN]CSA LR24590 class 3211 03 (product certifications)
Technical Specifications
For Use With
Schneider Harmony 9001K Series 30mm Selector Switches
Product Range
Harmony 9001K Series
IP / NEMA Rating
-
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 9001KS88B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
