Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KS11K3
Newark Part No.16B9497
Product RangeHarmony 9001K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $174.340 |
| 5+ | $163.780 |
| 10+ | $145.290 |
| 25+ | $132.960 |
| 50+ | $126.800 |
| 100+ | $120.630 |
Price for:Each
Minimum: 1
Multiple: 1
$174.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KS11K3
Newark Part No.16B9497
Product RangeHarmony 9001K Series
Technical Datasheet
Switch OperationMaintained
Contact Configuration-
Product RangeHarmony 9001K Series
No. of Switch Positions2 Position
Switch Terminals-
Contact Current Max-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Angle of Throw-
SVHCTo Be Advised
Technical Specifications
Switch Operation
Maintained
Product Range
Harmony 9001K Series
Switch Terminals
-
Contact Voltage AC Nom
-
Angle of Throw
-
Contact Configuration
-
No. of Switch Positions
2 Position
Contact Current Max
-
Contact Voltage DC Nom
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 9001KS11K3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
