Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KS11K1H13
Newark Part No.16B9492
Product RangeHarmony 9001K Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $228.640 |
| 5+ | $216.010 |
| 10+ | $205.910 |
| 25+ | $195.800 |
| 50+ | $176.850 |
Price for:Each
Minimum: 1
Multiple: 1
$228.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KS11K1H13
Newark Part No.16B9492
Product RangeHarmony 9001K Series
Technical Datasheet
Switch OperationMaintained
Contact ConfigurationSPDT
Product RangeHarmony 9001K Series
No. of Switch Positions2 Position
Switch TerminalsScrew Clamp
Contact Current Max10A
Contact Voltage AC Nom600V
Contact Voltage DC Nom-
Angle of Throw-
SVHCTo Be Advised
Product Overview
9001KS11K1H13 is a harmony 9001K, selector switch. It is certified by UL listed file E42259 CCN NKCR[RETURN]CE[RETURN]CSA LR24590 class 3211 03.
- Maintained type of operator, black key operated knob operator profile
- Metal bezel material
- 2 positions operator information
- E10 key number
- Left key withdrawal position
- 1 C/O contacts type and composition
- Screw-clamp terminals, 1 x 0.22...2 x 1.5 mm² IEC 60947-1 (connection terminals)
- NEMA degree of protection is NEMA 1/2/3/3R/4/6/12/13
- 18 months warranty
Technical Specifications
Switch Operation
Maintained
Product Range
Harmony 9001K Series
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
600V
Angle of Throw
-
Contact Configuration
SPDT
No. of Switch Positions
2 Position
Contact Current Max
10A
Contact Voltage DC Nom
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate