Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KR9RH6Copy
Newark Part No.16B9463
Product RangeHarmony 9001K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $189.380 |
| 5+ | $178.920 |
| 10+ | $170.550 |
| 25+ | $162.180 |
| 50+ | $146.490 |
Price for:Each
Minimum: 1
Multiple: 1
$189.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KR9RH6Copy
Newark Part No.16B9463
Product RangeHarmony 9001K Series
Technical Datasheet
Panel Cutout Diameter30mm
Product RangeHarmony 9001K Series
Contact ConfigurationSPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleMushroom
Actuator / Cap ColourRed
Contact Current Max10A
Contact Current AC Max10A
Contact Voltage AC Nom600V
Contact Voltage VAC600V
Contact Current DC Max550mA
Contact Voltage DC Nom600V
Contact Voltage VDC125V
IP RatingIP66
Switch MountingPanel Mount
Switch TerminalsScrew Clamp
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 9001KR9RH6 is a single-pole single-throw (SPST) Pushbutton Switch with 1NC silver alloy contacts and red mushroom Ø41mm unmarked push-pull operator. This non-illuminated pushbutton switch features chromium-plated metal bezel, round plastic signaling unit head and cross slotted screw head. This 9001K series pushbutton switch is suitable for use with the Harmony 9001K range products. It meets CSA C22.2 No 14, UL 508, JIS C 852, JIS C 4520, EN/IEC 60947-5-4, EN/IEC 60947-1 and EN/IEC 60947-5-1 standards.
- Screw-in with a set screw security
- 5000000 cycles Mechanical durability
- IP66 Protection rating
- -25 to 70°C Ambient air temperature range for operation
Applications
Automotive, Industrial, Commercial
Technical Specifications
Panel Cutout Diameter
30mm
Contact Configuration
SPST-NC
Pushbutton Actuator Style
Mushroom
Contact Current Max
10A
Contact Voltage AC Nom
600V
Contact Current DC Max
550mA
Contact Voltage VDC
125V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Product Range
Harmony 9001K Series
Switch Operation
Momentary
Actuator / Cap Colour
Red
Contact Current AC Max
10A
Contact Voltage VAC
600V
Contact Voltage DC Nom
600V
IP Rating
IP66
Switch Terminals
Screw Clamp
Panel Cutout (H x W)
-
Alternatives for 9001KR9RH6
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
