Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KR9P38RH13Copy
Newark Part No.17C9662
Product RangeHarmony 9001K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $326.820 |
| 5+ | $308.760 |
| 10+ | $294.320 |
| 25+ | $279.870 |
| 50+ | $252.790 |
Price for:Each
Minimum: 1
Multiple: 1
$326.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KR9P38RH13Copy
Newark Part No.17C9662
Product RangeHarmony 9001K Series
Technical Datasheet
For Use WithSchneider 30mm Pushbutton Switches
IP / NEMA Rating-
Product RangeHarmony 9001K Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
For Use With
Schneider 30mm Pushbutton Switches
Product Range
Harmony 9001K Series
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
