Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KR4RCopy
Newark Part No.97F9983
Product RangeHarmony 9001K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $106.460 |
| 5+ | $99.230 |
| 10+ | $90.960 |
| 25+ | $85.280 |
| 50+ | $74.940 |
| 100+ | $71.840 |
| 250+ | $70.290 |
Price for:Each
Minimum: 1
Multiple: 1
$106.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KR4RCopy
Newark Part No.97F9983
Product RangeHarmony 9001K Series
Technical Datasheet
For Use WithHead for spring return push-button
IP / NEMA Rating-
Product RangeHarmony 9001K Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 9001KR4R is a non-illuminated snap-in knob Mushroom Operator with momentary spring return operation.
Applications
Industrial
Technical Specifications
For Use With
Head for spring return push-button
Product Range
Harmony 9001K Series
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
