Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KR25GCopy
Newark Part No.01C5623
Product RangeHarmony 9001K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $102.330 |
| 5+ | $96.130 |
| 10+ | $85.280 |
| 25+ | $78.040 |
| 50+ | $74.420 |
| 100+ | $70.810 |
Price for:Each
Minimum: 1
Multiple: 1
$102.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KR25GCopy
Newark Part No.01C5623
Product RangeHarmony 9001K Series
Technical Datasheet
IP / NEMA Rating-
Product RangeHarmony 9001K Series
SVHCTo Be Advised
Product Overview
Harmony 9001K modular green push-button has 2 positions and operates with spring return mechanism. It has a round shape with 57mm mushroom head. This 57mm mushroom shaped push-button head is ideal for situations where quick actions are required for a process or machine to function correctly or where operator movements require maximum ergonomy. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It is IP66 impact, dust, water and vibration resistant making it ideal for operation in harsh environments.
- Chromium-plated metal bezel and fits in a 30mm hole
- Simple modular design
- Impact and corrosion resistant plastic body
- Standards & certifications (Marine ABS certification, IP66, Type 1, 2, 3, 3R, 4, 12 and 13)
- Wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product
Technical Specifications
For Use With
Schneider Harmony 9001K Series 30mm Pushbutton Switches
Product Range
Harmony 9001K Series
IP / NEMA Rating
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 9001KR25G
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
