Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | 9001KR1BCopy |
| Newark Part No. | 16B9321 |
| Product Range | Harmony 9001K Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $70.940 |
| 5+ | $62.070 |
| 10+ | $51.430 |
| 25+ | $46.110 |
| 50+ | $42.560 |
| 100+ | $39.730 |
| 250+ | $37.600 |
| 5000+ | $36.180 |
Price for:Each
Minimum: 1
Multiple: 1
$70.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | 9001KR1BCopy |
| Newark Part No. | 16B9321 |
| Product Range | Harmony 9001K Series |
| Technical Datasheet | |
| For Use With | Schneider 30mm Type K Pushbutton Switches |
| IP / NEMA Rating | - |
| Product Range | Harmony 9001K Series |
| SVHC | To Be Advised |
Technical Specifications
| For Use With | Schneider 30mm Type K Pushbutton Switches |
|---|---|
| Product Range | Harmony 9001K Series |
| IP / NEMA Rating | - |
|---|---|
| SVHC | To Be Advised |
Alternatives for 9001KR1B
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
