Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KR16H2
Newark Part No.11R2500
Product RangeHarmony 9001K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $251.760 |
| 5+ | $237.850 |
| 10+ | $226.720 |
| 25+ | $215.590 |
| 50+ | $194.730 |
Price for:Each
Minimum: 1
Multiple: 1
$251.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KR16H2
Newark Part No.11R2500
Product RangeHarmony 9001K Series
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationTurn to Release
Switch TerminalsScrew Clamp
Contact Current Max3A
Contact Voltage AC Nom240V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP66
Product RangeHarmony 9001K Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 9001KR16H2 is a double-pole double-throw (DPDT) emergency stop Pushbutton Switch with 2NO + 2NC silver alloy contacts and screw clamp terminals. This pushbutton switch features plastic round signaling unit head, red mushroom Ø40mm unmarked trigger action (turn to release) operator, chromium-plated metal bezel and cross slotted head screw head. This 9001K series pushbutton is suitable for Harmony 9001K range products. It meets the UL 508, JIS C 852, JIS C 4520, EN/IEC 60947-5-4, EN/IEC 60947-1 and EN/IEC 60947-5-1 standards.
- 5000000 cycles Mechanical durability
- IP66 Protection rating
Applications
Automotive, Industrial, Commercial
Technical Specifications
Contact Configuration
DPDT
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
240V
Pushbutton Actuator Style
Mushroom
Product Range
Harmony 9001K Series
Switch Operation
Turn to Release
Contact Current Max
3A
Contact Voltage DC Nom
-
IP Rating
IP66
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
