Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KR16H13
Newark Part No.11R2499
Product RangeHarmony 9001K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $198.630 |
| 5+ | $187.660 |
| 10+ | $178.880 |
| 25+ | $170.100 |
| 50+ | $153.640 |
Price for:Each
Minimum: 1
Multiple: 1
$198.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KR16H13
Newark Part No.11R2499
Product RangeHarmony 9001K Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationTurn to Release
Switch TerminalsScrew
Contact Current Max3A
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP Rating-
Product RangeHarmony 9001K Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 9001KR16H13 is a SPST red emergency stop Pushbutton Switch with 1 NC + 1 NO silver alloy contacts and screw clamp terminals. It features round signalling plastic head, trigger action (turn to release) mushroom unmarked operator, chromium-plated metal bezel and cross slotted head screw head. This 9001K series pushbutton is suitable for Harmony 9001K range products.
- Can be operate to any position
- IP66 Protection rating
- Class II protection against electric shock
- 5000000 Cycles mechanical durability
- -25 to 70°C Ambient air operation temperature range
Applications
Industrial, Automotive, Mining, Oil & Gas
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Mushroom
Product Range
Harmony 9001K Series
Switch Operation
Turn to Release
Contact Current Max
3A
Contact Voltage DC Nom
-
IP Rating
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability