Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KR131Copy
Newark Part No.16B9350
Product RangeHarmony 9001K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $167.390 |
| 5+ | $157.250 |
| 10+ | $139.500 |
| 25+ | $127.660 |
| 50+ | $121.740 |
| 100+ | $115.820 |
Price for:Each
Minimum: 1
Multiple: 1
$167.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KR131Copy
Newark Part No.16B9350
Product RangeHarmony 9001K Series
Technical Datasheet
IP / NEMA Rating-
Product RangeHarmony 9001K Series
SVHCTo Be Advised
Technical Specifications
For Use With
Schneider Harmony 9001K Series 30mm Key-Operated Pushbutton Switches
Product Range
Harmony 9001K Series
IP / NEMA Rating
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
