Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KP35LRR9Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.20K6710
Product RangeHarmony 9001K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $138.300 |
| 5+ | $135.530 |
| 10+ | $132.770 |
| 25+ | $130.000 |
| 50+ | $127.240 |
| 100+ | $124.470 |
| 10000+ | $121.700 |
Price for:Each
Minimum: 1
Multiple: 1
$138.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KP35LRR9Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.20K6710
Product RangeHarmony 9001K Series
Technical Datasheet
LED ColorRed
Operating Voltage28V
Mounting Hole Dia30mm
Forward Current If-
Luminous Intensity-
Product RangeHarmony 9001K Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 9001KP35LRR9 from Schneider Electric is a Harmony 9001K series 28V 30mm type K pilot light. This light has a round shape of signalling unit head, chromium plated metal bezel material, domed (plastic) lens type, cross slotted shape of screw head. The pilot light conforms to EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C 4520, JIS C 852, UL 508, CSA C22.2 No 14 standards and NEMA 1, NEMA 12, NEMA 13, NEMA 2, NEMA 3, NEMA 3R, NEMA 4 and NEMA 6 degree of protection.
- 24 to 28V AC/DC rated supply voltage, red LED source, BA 9s bulb base
- Screw clamp terminals (1 x 0.22...2 x 1.5mm²) conforming to IEC 60947-1
- 0.8N.m conforming to IEC 60947-1 tightening torque
- 250V (degree of pollution: 2) conforming to IEC 60947-1 rated insulation voltage
- 10A cartridge fuse conforming to IEC 60947-5-1 short circuit protection
- High luminosity LED light source and CAD overall width, height, depth is 54mm, 70mm, 42mm
- IP66 conforming to IEC 60529 degree of protection, NEMA, UL 508 product certifications
- Ambient air temperature for operation range from -25°C to 70°C
- Vibration and shock resistance
- Class II conforming to IEC 61140 overvoltage category
Applications
LED Lighting
Technical Specifications
LED Color
Red
Mounting Hole Dia
30mm
Luminous Intensity
-
Product Range
Harmony 9001K Series
Operating Voltage
28V
Forward Current If
-
IP / NEMA Rating
IP66, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 6, NEMA 12, NEMA 13
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
