Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KP1W31
Newark Part No.17C9610
Product RangeHarmony 9001K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $193.290 |
| 5+ | $181.580 |
| 10+ | $161.080 |
| 25+ | $147.410 |
| 50+ | $140.580 |
| 100+ | $133.740 |
Price for:Each
Minimum: 1
Multiple: 1
$193.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KP1W31
Newark Part No.17C9610
Product RangeHarmony 9001K Series
Technical Datasheet
Lamp Base TypeBA9s
Mounting Hole Dia30mm
Current Rating-
Supply Voltage120VAC
Lens ShapeRound
Product RangeHarmony 9001K Series
SVHCTo Be Advised
Technical Specifications
Lamp Base Type
BA9s
Current Rating
-
Lens Shape
Round
SVHC
To Be Advised
Mounting Hole Dia
30mm
Supply Voltage
120VAC
Product Range
Harmony 9001K Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
