Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KP1G31Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16B9240
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $170.270 |
| 5+ | $166.860 |
| 10+ | $163.460 |
| 25+ | $160.050 |
| 50+ | $156.650 |
| 100+ | $153.240 |
Price for:Each
Minimum: 1
Multiple: 1
$170.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KP1G31Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16B9240
Technical Datasheet
Lamp Base TypeScrew
Mounting Hole Dia30mm
Current Rating-
Supply Voltage120V
Lens Shape-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 9001KP1G31 is a 30mm Pilot Light with screw clamp terminals and round-shaped Fresnel plastic lens. It has weather/dust/oil-resistant indoor/outdoor enclosure and chrome-plated metal bezel.
- NEMA 1/2/3/3R/4/6/12/13 Rating
- Normal operating mode
Applications
Signalling
Technical Specifications
Lamp Base Type
Screw
Current Rating
-
Lens Shape
-
SVHC
No SVHC (15-Jan-2018)
Mounting Hole Dia
30mm
Supply Voltage
120V
Product Range
-
Alternatives for 9001KP1G31
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
