Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001K31H8Copy
Newark Part No.17C9785
Product RangeHarmony 9001K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $376.480 |
| 5+ | $355.680 |
| 10+ | $339.040 |
| 25+ | $322.400 |
| 50+ | $291.200 |
Price for:Each
Minimum: 1
Multiple: 1
$376.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001K31H8Copy
Newark Part No.17C9785
Product RangeHarmony 9001K Series
Technical Datasheet
No. of Axes2
Contact Current AC Max-
Contact Voltage AC Max-
Contact Current DC Max-
Contact Voltage DC Max-
No. of Switch Positions3 Position
Switch TerminalsScrew
Lever Travel-
Handle StyleBall Tip
Rotation Electrical Angle-
Product RangeHarmony 9001K Series
SVHCTo Be Advised
Technical Specifications
No. of Axes
2
Contact Voltage AC Max
-
Contact Voltage DC Max
-
Switch Terminals
Screw
Handle Style
Ball Tip
Product Range
Harmony 9001K Series
Contact Current AC Max
-
Contact Current DC Max
-
No. of Switch Positions
3 Position
Lever Travel
-
Rotation Electrical Angle
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
