Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001K2105
Newark Part No.17B176
Product RangeHarmony 9001K Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $351.310 |
| 5+ | $331.900 |
| 10+ | $316.370 |
| 25+ | $300.840 |
| 50+ | $271.730 |
Price for:Each
Minimum: 1
Multiple: 1
$351.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001K2105
Newark Part No.17B176
Product RangeHarmony 9001K Series
Technical Datasheet
No. of Switch Positions-
No. of Poles-
Angle of Throw-
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeHarmony 9001K Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max-
SVHCTo Be Advised
Product Overview
The 9001K2105 is a Harmony® Style 9 non-illuminated Rotary Switch with single pot and dial plate legend. It has chromium plated metal bezel base and ring nut with screw clamp terminals.
Applications
Automation & Process Control, Signalling, Industrial
Technical Specifications
No. of Switch Positions
-
Angle of Throw
-
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
-
Contact Current AC Max
-
Product Range
Harmony 9001K Series
Contact Current DC Max
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate