Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001B25
Newark Part No.16B8414
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.730 |
| 5+ | $12.040 |
| 10+ | $10.540 |
| 25+ | $9.450 |
| 50+ | $8.530 |
| 100+ | $8.130 |
| 250+ | $7.950 |
Price for:Each
Minimum: 1
Multiple: 1
$12.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001B25
Newark Part No.16B8414
Technical Datasheet
Shaft TypeThreaded Shaft
Shaft Diameter30mm
Knob Material-
Knob / Dial StylePointer
Knob Diameter30mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 9001B25 is a 30mm black Long Handle for selector switch. This commercialized selector switch knob features threaded shaft, comes under Harmony 9001K and 9001SK product range.
Applications
Industrial
Technical Specifications
Shaft Type
Threaded Shaft
Knob Material
-
Knob Diameter
30mm
SVHC
No SVHC (07-Jul-2017)
Shaft Diameter
30mm
Knob / Dial Style
Pointer
Product Range
-
Alternatives for 9001B25
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability