Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No60203Copy
Newark Part No.30C9399
Product RangeMulti 9 C60N Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No60203Copy
Newark Part No.30C9399
Product RangeMulti 9 C60N Series
Technical Datasheet
Product RangeMulti 9 C60N Series
Current Rating2A
No. of Poles1 Pole
Voltage Rating VDC60V
Voltage Rating VAC120V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Multi 9 C60N Series
No. of Poles
1 Pole
Voltage Rating VAC
120V
SVHC
No SVHC (15-Jan-2018)
Current Rating
2A
Voltage Rating VDC
60V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
